
IL-AG5-10P-S3T2 | |
|---|---|
DigiKey Part Number | 670-1813-ND |
Manufacturer | |
Manufacturer Product Number | IL-AG5-10P-S3T2 |
Description | CONN HEADER VERT 10POS 2.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.331" (8.40mm) |
Mfr | Contact Length - Post 0.138" (3.50mm) |
Series | Overall Contact Length 0.594" (15.09mm) |
Packaging Tube | Insulation Height 0.717" (18.20mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Insulation Color Green |
Style | Current Rating (Amps) 3A per Contact |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 28.2mm |
Mounting Type | Applications Automotive |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 17 | 23,87588 Kč | 405,89 Kč |
| 102 | 21,03922 Kč | 2 146,00 Kč |
| 510 | 18,77880 Kč | 9 577,19 Kč |
| 1 003 | 17,90336 Kč | 17 957,07 Kč |
| 5 015 | 15,98226 Kč | 80 151,03 Kč |
| 10 013 | 15,22205 Kč | 152 418,39 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |




