



IL-AG5-5P-S3C1 | |
|---|---|
DigiKey Part Number | 670-2209-ND |
Manufacturer | |
Manufacturer Product Number | IL-AG5-5P-S3C1 |
Description | CONN PLUG HSG 5POS 2.50MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Plug Green 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Green |
Part Status Active | Insulation Material Polybutylene Terephthalate (PBT) |
Connector Type | Operating Temperature -40°C ~ 85°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 17,40700 Kč | 174,07 Kč |
| 25 | 16,31960 Kč | 407,99 Kč |
| 50 | 15,53860 Kč | 776,93 Kč |
| 100 | 14,79310 Kč | 1 479,31 Kč |
| 250 | 13,86624 Kč | 3 466,56 Kč |
| 500 | 13,20354 Kč | 6 601,77 Kč |
| 1 000 | 12,57318 Kč | 12 573,18 Kč |
| 3 000 | 11,63548 Kč | 34 906,44 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |









