USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
DX07S024JJ4R1300
DX07S024JJ4R1300
USB Type-C Connectors DX07 Series

DX07S024JJ4R1300

DigiKey Part Number
670-2869-2-ND - Tape & Reel (TR)
670-2869-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DX07S024JJ4R1300
Description
CONN RCP USB3.1 TYPEC 24P SMD RA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DX07S024JJ4R1300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Lock
Manufacturer
JAE Electronics
Operating Temperature
-30°C ~ 80°C
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current Rating (Amps)
0.25A, 1.25A
Part Status
Active
Voltage - Rated
48V
Connector Type
USB-C (USB TYPE-C)
Mating Cycles
10000
Number of Contacts
24
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Shell/Shielding Material
Steel, Stainless
Mounting Type
Surface Mount, Right Angle; Through Hole
Insulation Color
Black
Mounting Feature
Horizontal
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DX07S024JA2R1200JAE Electronics1 150670-DX07S024JA2R1200CT-ND44,94000 KčParametric Equivalent
DX07S024JJ2R1300JAE Electronics27 715670-2794-1-ND53,96000 KčParametric Equivalent
DX07S024JJ3R1300JAE Electronics3 991670-2846-1-ND52,08000 KčParametric Equivalent
DX07S024JJ7R1200JAE Electronics155670-3118-1-ND70,76000 KčParametric Equivalent
DX07S024XJ1R1100JAE Electronics3 317670-2848-1-ND58,37000 KčParametric Equivalent
In-Stock: 1 161
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
153,96000 Kč53,96 Kč
1045,83900 Kč458,39 Kč
2542,96200 Kč1 074,05 Kč
5040,90840 Kč2 045,42 Kč
10038,95550 Kč3 895,55 Kč
25036,51468 Kč9 128,67 Kč
50034,77142 Kč17 385,71 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 30032,50523 Kč42 256,80 Kč
2 60030,95485 Kč80 482,61 Kč
3 90030,08271 Kč117 322,57 Kč
6 50029,01917 Kč188 624,60 Kč
Manufacturers Standard Package
Unit Price without VAT:53,96000 Kč
Unit Price with VAT:65,29160 Kč