USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
USB Type-C Connectors DX07 Series

DX07S024JJ2R1300

DigiKey Part Number
670-2794-2-ND - Tape & Reel (TR)
670-2794-1-ND - Cut Tape (CT)
670-2794-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DX07S024JJ2R1300
Description
CONN RCP USB3.1 TYPEC 24P SMD RA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DX07S024JJ2R1300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Pick and Place
Manufacturer
JAE Electronics
Operating Temperature
-30°C ~ 80°C
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
0.25A, 1.25A
Part Status
Active
Voltage - Rated
48V
Connector Type
USB-C (USB TYPE-C)
Mating Cycles
10000
Number of Contacts
24
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Shell/Shielding Material
Steel, Stainless
Mounting Type
Surface Mount, Right Angle; Through Hole
Insulation Color
Black
Mounting Feature
Horizontal
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27 715
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,96000 Kč53,96 Kč
1045,83900 Kč458,39 Kč
2542,96200 Kč1 074,05 Kč
5040,90840 Kč2 045,42 Kč
10038,95550 Kč3 895,55 Kč
25036,51468 Kč9 128,67 Kč
50034,77142 Kč17 385,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 30032,50523 Kč42 256,80 Kč
2 60030,95485 Kč80 482,61 Kč
3 90030,08271 Kč117 322,57 Kč
6 50029,01917 Kč188 624,60 Kč
Manufacturers Standard Package
Unit Price without VAT:53,96000 Kč
Unit Price with VAT:65,29160 Kč