Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



DX07S024XA8R700 | |
|---|---|
DigiKey Part Number | 670-DX07S024XA8R700TR-ND - Tape & Reel (TR) 670-DX07S024XA8R700CT-ND - Cut Tape (CT) 670-DX07S024XA8R700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DX07S024XA8R700 |
Description | HYBRID TOP MOUNT STAND OFF USB T |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DX07S024XA8R700 Models |
Category | Features Board Guide |
Manufacturer JAE Electronics | Operating Temperature -30°C ~ 80°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 5A |
Part Status Active | Voltage - Rated 48V |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Right Angle; Through Hole | Insulation Color Black |
Mounting Feature Horizontal | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DX07S024JA1R1300 | JAE Electronics | 127 | 670-3104-1-ND | 44,94000 Kč | Parametric Equivalent |
| DX07S024JJ1R1300 | JAE Electronics | 0 | 670-3117-1-ND | 56,69000 Kč | Parametric Equivalent |
| DX07S024XJ1R1100 | JAE Electronics | 3 317 | 670-2848-1-ND | 58,37000 Kč | Parametric Equivalent |
| 1-2305018-2 | TE Connectivity AMP Connectors | 0 | 17-1-2305018-2CT-ND | 139,22000 Kč | Parametric Equivalent |
| 10137062-00021LF | Amphenol CS (FCI) | 6 770 | 609-6109-1-ND | 49,77000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,72000 Kč | 65,72 Kč |
| 10 | 55,75000 Kč | 557,50 Kč |
| 25 | 52,26000 Kč | 1 306,50 Kč |
| 50 | 49,76100 Kč | 2 488,05 Kč |
| 100 | 47,38410 Kč | 4 738,41 Kč |
| 250 | 44,41664 Kč | 11 104,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 41,30487 Kč | 28 913,41 Kč |
| 1 400 | 39,33465 Kč | 55 068,51 Kč |
| 2 100 | 38,22606 Kč | 80 274,73 Kč |
| 3 500 | 36,87429 Kč | 129 060,02 Kč |
| 4 900 | 36,01033 Kč | 176 450,62 Kč |
| Unit Price without VAT: | 65,72000 Kč |
|---|---|
| Unit Price with VAT: | 79,52120 Kč |





















