USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-USBC-32F1-EA-GRR09

DigiKey Part Number
123-A-USBC-32F1-EA-GRR09TR-ND - Tape & Reel (TR)
123-A-USBC-32F1-EA-GRR09CT-ND - Cut Tape (CT)
123-A-USBC-32F1-EA-GRR09DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A-USBC-32F1-EA-GRR09
Description
CONN RCPT USB3.2 TYPC 24P SMD RA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-30°C ~ 80°C
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
-
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
-
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 498
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,61000 Kč50,61 Kč
1042,98300 Kč429,83 Kč
2540,29080 Kč1 007,27 Kč
5038,36760 Kč1 918,38 Kč
10036,53440 Kč3 653,44 Kč
25034,24688 Kč8 561,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50033,81728 Kč16 908,64 Kč
1 00032,20358 Kč32 203,58 Kč
1 50031,29570 Kč46 943,55 Kč
2 50030,18866 Kč75 471,65 Kč
3 50029,48119 Kč103 184,17 Kč
5 00028,74916 Kč143 745,80 Kč
Manufacturers Standard Package
Unit Price without VAT:50,61000 Kč
Unit Price with VAT:61,23810 Kč