A-USBC-32F1-EA-GRR07
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-USBC-32F1-EA-GRR07

DigiKey Part Number
123-A-USBC-32F1-EA-GRR07TR-ND - Tape & Reel (TR)
123-A-USBC-32F1-EA-GRR07CT-ND - Cut Tape (CT)
123-A-USBC-32F1-EA-GRR07DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A-USBC-32F1-EA-GRR07
Description
CONN RCPT USB3.2 TYPC 24P SMD RA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-30°C ~ 80°C
Number of Ports
1
Current Rating (Amps)
0.25A, 5A
Voltage - Rated
5VAC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel (SUS304)
Material Flammability Rating
UL94 V-0
Insulation Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 950
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,84000 Kč40,84 Kč
1034,77500 Kč347,75 Kč
2532,59400 Kč814,85 Kč
5031,03200 Kč1 551,60 Kč
10029,55000 Kč2 955,00 Kč
25027,69760 Kč6 924,40 Kč
50026,37566 Kč13 187,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00025,11644 Kč25 116,44 Kč
2 00023,91828 Kč47 836,56 Kč
3 00023,24425 Kč69 732,75 Kč
5 00022,42217 Kč112 110,85 Kč
7 00021,89672 Kč153 277,04 Kč
Manufacturers Standard Package
Unit Price without VAT:40,84000 Kč
Unit Price with VAT:49,41640 Kč