UJ31-CH-G1-SMT-TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 3 280
Unit Price: 35,07000 Kč
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 2 871
Unit Price: 42,21000 Kč
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 28,48466 Kč
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 770
Unit Price: 43,68000 Kč
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 29,70709 Kč
Datasheet

Similar


GCT
In Stock: 22 690
Unit Price: 19,53000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 139,22000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 7 053
Unit Price: 49,77000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 1 734
Unit Price: 66,77000 Kč
Datasheet

Parametric Equivalent


JAE Electronics
In Stock: 345
Unit Price: 44,94000 Kč
Datasheet

Parametric Equivalent


JAE Electronics
In Stock: 0
Unit Price: 56,69000 Kč
Datasheet

Parametric Equivalent


JAE Electronics
In Stock: 0
Unit Price: 65,72000 Kč
Datasheet

Parametric Equivalent


JAE Electronics
In Stock: 4 582
Unit Price: 58,37000 Kč
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 59,00000 Kč
Datasheet
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
UJ31-CH-G1-SMT-TR
UJ31-CH-G1-SMT-TR
CUI Devices USB Type-C Connectors | Digi-Key Daily

UJ31-CH-G1-SMT-TR

DigiKey Part Number
102-4488-2-ND - Tape & Reel (TR)
102-4488-1-ND - Cut Tape (CT)
102-4488-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UJ31-CH-G1-SMT-TR
Description
CONN RCPT USB 3.2 TYPE C SMD RA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
UJ31-CH-G1-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
Board Guide
Ingress Protection
-
Operating Temperature
-25°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.25A, 1.25A, 5A, 6.25A
Voltage - Rated
20V
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,11000 Kč40,11 Kč
1034,10100 Kč341,01 Kč
2531,95880 Kč798,97 Kč
5030,43040 Kč1 521,52 Kč
10028,97510 Kč2 897,51 Kč
25027,15880 Kč6 789,70 Kč
50025,86198 Kč12 930,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 05024,54327 Kč25 770,43 Kč
2 10023,37218 Kč49 081,58 Kč
3 15022,71344 Kč71 547,34 Kč
5 25021,91015 Kč115 028,29 Kč
7 35021,39668 Kč157 265,60 Kč
Manufacturers Standard Package
Unit Price without VAT:40,11000 Kč
Unit Price with VAT:48,53310 Kč