


DX07S024JJ7R1200 | |
|---|---|
DigiKey Part Number | 670-3118-2-ND - Tape & Reel (TR) 670-3118-1-ND - Cut Tape (CT) 670-3118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DX07S024JJ7R1200 |
Description | USB TYPE C, RECEPTACLE, 1200 PIE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DX07S024JJ7R1200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A | |
Voltage - Rated | 20V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,50000 Kč | 69,50 Kč |
| 10 | 59,02500 Kč | 590,25 Kč |
| 25 | 55,31720 Kč | 1 382,93 Kč |
| 50 | 52,67140 Kč | 2 633,57 Kč |
| 100 | 50,15580 Kč | 5 015,58 Kč |
| 250 | 47,01452 Kč | 11 753,63 Kč |
| 500 | 44,93362 Kč | 22 466,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 42,08962 Kč | 50 507,54 Kč |
| 2 400 | 40,08265 Kč | 96 198,36 Kč |
| 3 600 | 38,95339 Kč | 140 232,20 Kč |
| Unit Price without VAT: | 69,50000 Kč |
|---|---|
| Unit Price with VAT: | 84,09500 Kč |






