


DX07S024JJ3R1300 | |
|---|---|
DigiKey Part Number | 670-2846-2-ND - Tape & Reel (TR) 670-2846-1-ND - Cut Tape (CT) 670-2846-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DX07S024JJ3R1300 |
Description | CONN RCP USB3.1 TYPEC 24P SMD RA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DX07S024JJ3R1300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Pick and Place | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A | |
Voltage - Rated | 48V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,77000 Kč | 50,77 Kč |
| 10 | 43,04800 Kč | 430,48 Kč |
| 25 | 40,34680 Kč | 1 008,67 Kč |
| 50 | 38,41620 Kč | 1 920,81 Kč |
| 100 | 36,58110 Kč | 3 658,11 Kč |
| 250 | 34,28996 Kč | 8 572,49 Kč |
| 500 | 32,65336 Kč | 16 326,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | 30,52496 Kč | 39 682,45 Kč |
| 2 600 | 29,06902 Kč | 75 579,45 Kč |
| 3 900 | 28,25001 Kč | 110 175,04 Kč |
| 6 500 | 27,25116 Kč | 177 132,54 Kč |
| Unit Price without VAT: | 50,77000 Kč |
|---|---|
| Unit Price with VAT: | 61,43170 Kč |











