
DELC-J9PAF-20L6E | |
|---|---|
DigiKey Part Number | DELC-J9PAF-20L6E-ND |
Manufacturer | |
Manufacturer Product Number | DELC-J9PAF-20L6E |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Backset Spacing 0.299" (7.60mm) |
Number of Positions | Features Board Lock, Grounding Indents |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,51000 Kč | 124,51 Kč |
| 10 | 105,75800 Kč | 1 057,58 Kč |
| 25 | 99,12200 Kč | 2 478,05 Kč |
| 50 | 94,38780 Kč | 4 719,39 Kč |
| 100 | 89,88300 Kč | 8 988,30 Kč |
| 300 | 83,17870 Kč | 24 953,61 Kč |
| 600 | 79,21058 Kč | 47 526,35 Kč |
| 1 200 | 75,43365 Kč | 90 520,38 Kč |
| 2 700 | 71,24393 Kč | 192 358,61 Kč |
| Unit Price without VAT: | 124,51000 Kč |
|---|---|
| Unit Price with VAT: | 150,65710 Kč |













