
PIC32MX450F256L-I/PT | |
|---|---|
DigiKey Part Number | PIC32MX450F256L-I/PT-ND |
Manufacturer | |
Manufacturer Product Number | PIC32MX450F256L-I/PT |
Description | IC MCU 32BIT 256KB FLASH 100TQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | MIPS32® M4K™ PIC® 32MX Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 100-TQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | PIC32MX450F256L-I/PT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 64K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.3V ~ 3.6V |
Part Status Active | Data Converters A/D 28x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MIPS32® M4K™ | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 80MHz | Supplier Device Package 100-TQFP (12x12) |
Connectivity I2C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTG | Package / Case 100-TQFP |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,92000 Kč | 158,92 Kč |
| 25 | 145,78000 Kč | 3 644,50 Kč |
| 100 | 132,01530 Kč | 13 201,53 Kč |
| Unit Price without VAT: | 158,92000 Kč |
|---|---|
| Unit Price with VAT: | 192,29320 Kč |














