25 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DBLC-J25SAF-20L6E

DigiKey Part Number
670-DBLC-J25SAF-20L6E-ND
Manufacturer
Manufacturer Product Number
DBLC-J25SAF-20L6E
Description
D-SUB, PCB SIDE, RIGHT, 25 POS,
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Primary Material
Metal
Series
Shell Material, Finish
Steel, Nickel Plated
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Receptacle, Female Sockets
Backset Spacing
0.299" (7.60mm)
Number of Positions
Features
Mounting Brackets
Number of Rows
2
Color
Black
Mounting Type
Dielectric Material
Polybutylene Terephthalate (PBT)
Shell Size, Connector Layout
3 (DB, B)
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-55°C ~ 105°C
Flange Feature
Mating Side, Female Screwlock (4-40)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DBLC-J25SAF-20L9FEJAE Electronics36670-DBLC-J25SAF-20L9FE-ND179,95000 KčParametric Equivalent
In-Stock: 67
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1120,11000 Kč120,11 Kč
10101,98700 Kč1 019,87 Kč
2595,59960 Kč2 389,99 Kč
5091,03060 Kč4 551,53 Kč
10086,68390 Kč8 668,39 Kč
36079,19453 Kč28 510,03 Kč
72075,41694 Kč54 300,20 Kč
1 08073,29157 Kč79 154,90 Kč
2 52069,04342 Kč173 989,42 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:120,11000 Kč
Unit Price with VAT:145,33310 Kč