
209 PA/SW | |
|---|---|
DigiKey Part Number | 2291-209PA/SW-ND |
Manufacturer | |
Manufacturer Product Number | 209 PA/SW |
Description | LOCKNUT PG 9 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Locknut For PG9 Thread - Cable Glands |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Locknut | |
For Use With/Related Products | PG9 Thread - Cable Glands | |
Material | Polyamide (PA6), Nylon 6 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,39600 Kč | 53,96 Kč |
| 25 | 5,05640 Kč | 126,41 Kč |
| 50 | 4,81280 Kč | 240,64 Kč |
| 100 | 4,58390 Kč | 458,39 Kč |
| 300 | 4,24090 Kč | 1 272,27 Kč |
| 500 | 4,09042 Kč | 2 045,21 Kč |
| 1 000 | 3,89492 Kč | 3 894,92 Kč |
| 2 500 | 3,65080 Kč | 9 127,00 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |













