
50.009 PA/SW | |
|---|---|
DigiKey Part Number | 2291-50.009PA/SW-ND |
Manufacturer | |
Manufacturer Product Number | 50.009 PA/SW |
Description | CABLE GLAND 4-8MM PG9 POLYAMIDE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG9 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.157" (4.00mm) | |
Outside Cable Diameter (Max) | 0.315" (8.00mm) | |
Thread Size | PG9 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Sealing Ring | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 13,60700 Kč | 136,07 Kč |
| 25 | 12,75000 Kč | 318,75 Kč |
| 50 | 12,14100 Kč | 607,05 Kč |
| 100 | 11,55940 Kč | 1 155,94 Kč |
| 300 | 10,69707 Kč | 3 209,12 Kč |
| 500 | 10,31758 Kč | 5 158,79 Kč |
| 1 000 | 9,82496 Kč | 9 824,96 Kč |
| 2 500 | 9,20981 Kč | 23 024,52 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |


