
50.009 PABSSW | |
|---|---|
DigiKey Part Number | 2291-50.009PABSSW-ND |
Manufacturer | |
Manufacturer Product Number | 50.009 PABSSW |
Description | CABLE GLAND 4-8MM PG9 POLYAMIDE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG9 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.157" (4.00mm) | |
Outside Cable Diameter (Max) | 0.315" (8.00mm) | |
Thread Size | PG9 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Strain Relief | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 23,49700 Kč | 234,97 Kč |
| 25 | 22,01440 Kč | 550,36 Kč |
| 50 | 20,96440 Kč | 1 048,22 Kč |
| 100 | 19,96280 Kč | 1 996,28 Kč |
| 300 | 18,47263 Kč | 5 541,79 Kč |
| 500 | 17,81806 Kč | 8 909,03 Kč |
| 1 000 | 16,96764 Kč | 16 967,64 Kč |
| 2 500 | 15,90556 Kč | 39 763,90 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |







