




PMS25 BK080 | |
|---|---|
DigiKey Part Number | PMS25BK080-ND |
Manufacturer | |
Manufacturer Product Number | PMS25 BK080 |
Description | CABLE GLAND 13-18.01MM M25 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M25x1.5 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.512" (13.00mm) | |
Outside Cable Diameter (Max) | 0.709" (18.01mm) | |
Thread Size | M25x1.5 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.984" (25.0mm) | |
Material | Polyamide (PA), Nylon | |
Includes | Gasket, Nut, Strain Relief | |
Color | Black | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,39000 Kč | 214,39 Kč |
| 10 | 182,24200 Kč | 1 822,42 Kč |
| 25 | 170,81440 Kč | 4 270,36 Kč |
| 50 | 162,66320 Kč | 8 133,16 Kč |
| 100 | 154,89800 Kč | 15 489,80 Kč |
| 250 | 145,20368 Kč | 36 300,92 Kč |
| 500 | 138,27896 Kč | 69 139,48 Kč |
| 1 000 | 131,68686 Kč | 131 686,86 Kč |
| 2 500 | 126,01420 Kč | 315 035,50 Kč |
| Unit Price without VAT: | 214,39000 Kč |
|---|---|
| Unit Price with VAT: | 259,41190 Kč |


