
3240330 | |
|---|---|
DigiKey Part Number | 277-9680-ND |
Manufacturer | |
Manufacturer Product Number | 3240330 |
Description | COVER DUCT PVC BLUE 2M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Blue 78.740" (2000.00mm, 6.56') |
Datasheet | Datasheet |
EDA/CAD Models | 3240330 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | For All PVC Wiring Duct Types | |
Height | 0.567" (14.40mm) | |
Width | 0.984" (25.00mm) | |
Length | 78.740" (2000.00mm, 6.56') | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 125,21100 Kč | 1 252,11 Kč |
| Unit Price without VAT: | 125,21100 Kč |
|---|---|
| Unit Price with VAT: | 151,50531 Kč |











