Cable Fiber Optic MPO To MPO 50/125 16.4' (5.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0885366205

DigiKey Part Number
900-0885366205-ND
Manufacturer
Manufacturer Product Number
0885366205
Description
MPO QSFP MM OM3 JUMPER 5M
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO To MPO 50/125 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
1st Connector
MPO
2nd Connector
MPO
Cable Diameter
0.12" (3.0mm)
Cable Type
Bend Insensitive Fiber (BIF)
Features
-
Fiber Type
50/125
Length - Overall
16.4' (5.0m)
Type
Multimode, OM3
Ratings
-
Bend Radius
-
Color - Cable
Aqua
Color - Connectors
Black
Insertion Loss
1.00dB
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-20°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 867,52000 Kč1 867,52 Kč
201 511,73300 Kč30 234,66 Kč
401 439,65550 Kč57 586,22 Kč
601 399,10300 Kč83 946,18 Kč
1001 357,96040 Kč135 796,04 Kč
Manufacturers Standard Package
Unit Price without VAT:1 867,52000 Kč
Unit Price with VAT:2 259,69920 Kč