
MB181170 | |
|---|---|
DigiKey Part Number | HM5528-ND |
Manufacturer | |
Manufacturer Product Number | MB181170 |
Description | BOX PLASTIC GRAY 7.4"L X 4.33"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polystyrene Gray Hand Held, Split Sides 7.402" L x 4.331" W (188.00mm x 110.00mm) X 2.756" (70.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.402" L x 4.331" W (188.00mm x 110.00mm) | |
Height | 2.756" (70.00mm) | |
Area (L x W) | 32.1in² (207cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 914,88000 Kč | 914,88 Kč |
| 5 | 771,17200 Kč | 3 855,86 Kč |
| 10 | 716,95600 Kč | 7 169,56 Kč |
| 25 | 651,44200 Kč | 16 286,05 Kč |
| 50 | 606,13240 Kč | 30 306,62 Kč |
| 100 | 600,17320 Kč | 60 017,32 Kč |
| Unit Price without VAT: | 914,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 107,00480 Kč |











