IXYH40N65C3H1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 784
Unit Price: 101,42000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 131
Unit Price: 82,52000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 187
Unit Price: 101,21000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 240
Unit Price: 95,12000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 480
Unit Price: 83,57000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 44
Unit Price: 100,79000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 139,01000 Kč
Datasheet

Similar


onsemi
In Stock: 10
Unit Price: 152,24000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 540
Unit Price: 71,60000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 414
Unit Price: 107,09000 Kč
Datasheet
IGBT PT 650 V 80 A 300 W Through Hole TO-247 (IXYH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXYH40N65C3H1

DigiKey Part Number
IXYH40N65C3H1-ND
Manufacturer
Manufacturer Product Number
IXYH40N65C3H1
Description
IGBT PT 650V 80A TO-247
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
IGBT PT 650 V 80 A 300 W Through Hole TO-247 (IXYH)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Active
IGBT Type
PT
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
80 A
Current - Collector Pulsed (Icm)
180 A
Vce(on) (Max) @ Vge, Ic
2.2V @ 15V, 40A
Power - Max
300 W
Switching Energy
860µJ (on), 400µJ (off)
Input Type
Standard
Gate Charge
70 nC
Td (on/off) @ 25°C
26ns/106ns
Test Condition
400V, 30A, 10Ohm, 15V
Reverse Recovery Time (trr)
120 ns
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247 (IXYH)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 420
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
300117,69660 Kč35 308,98 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:117,69660 Kč
Unit Price with VAT:142,41289 Kč