
FGH40T65SHDF-F155 | |
|---|---|
DigiKey Part Number | FGH40T65SHDF-F155-ND |
Manufacturer | |
Manufacturer Product Number | FGH40T65SHDF-F155 |
Description | IGBT FIELD STOP 650V 80A TO247 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IGBT Field Stop 650 V 80 A 268 W Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | FGH40T65SHDF-F155 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 120 A | |
Vce(on) (Max) @ Vge, Ic | 1.81V @ 15V, 40A | |
Power - Max | 268 W | |
Switching Energy | 1.22mJ (on), 440µJ (off) | |
Input Type | Standard | |
Gate Charge | 68 nC | |
Td (on/off) @ 25°C | 18ns/64ns | |
Test Condition | 400V, 40A, 6Ohm, 15V | |
Reverse Recovery Time (trr) | 101 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,42000 Kč | 101,42 Kč |
| 30 | 56,53367 Kč | 1 696,01 Kč |
| 120 | 46,64883 Kč | 5 597,86 Kč |
| 510 | 39,39843 Kč | 20 093,20 Kč |
| 1 020 | 36,75247 Kč | 37 487,52 Kč |
| 2 010 | 36,67034 Kč | 73 707,38 Kč |
| Unit Price without VAT: | 101,42000 Kč |
|---|---|
| Unit Price with VAT: | 122,71820 Kč |



