


IGW50N65F5FKSA1 | |
|---|---|
DigiKey Part Number | IGW50N65F5FKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IGW50N65F5FKSA1 |
Description | IGBT 650V 80A TO247-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | IGBT 650 V 80 A 305 W Through Hole PG-TO247-3 |
Datasheet | Datasheet |
EDA/CAD Models | IGW50N65F5FKSA1 Models |
Category | Switching Energy 490µJ (on), 160µJ (off) |
Manufacturer Infineon Technologies | Input Type Standard |
Series | Gate Charge 120 nC |
Packaging Tube | Td (on/off) @ 25°C 21ns/175ns |
Part Status Active | Test Condition 400V, 25A, 12Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 650 V | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 80 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 150 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 50A | Supplier Device Package PG-TO247-3 |
Power - Max 305 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,01000 Kč | 118,01 Kč |
| 30 | 65,47167 Kč | 1 964,15 Kč |
| 120 | 53,89483 Kč | 6 467,38 Kč |
| 510 | 45,39973 Kč | 23 153,86 Kč |
| 1 020 | 42,29965 Kč | 43 145,64 Kč |
| 2 010 | 39,74566 Kč | 79 888,78 Kč |
| 5 010 | 36,92685 Kč | 185 003,52 Kč |
| Unit Price without VAT: | 118,01000 Kč |
|---|---|
| Unit Price with VAT: | 142,79210 Kč |











