


IKW50N65F5FKSA1 | |
|---|---|
DigiKey Part Number | 448-IKW50N65F5FKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKW50N65F5FKSA1 |
Description | IGBT 650V 80A TO247-3 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | IGBT 650 V 80 A 305 W Through Hole PG-TO247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 150 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 50A | |
Power - Max | 305 W | |
Switching Energy | 490µJ (on), 160µJ (off) | |
Input Type | Standard | |
Gate Charge | 120 nC | |
Td (on/off) @ 25°C | 21ns/175ns | |
Test Condition | 400V, 25A, 12Ohm, 15V | |
Reverse Recovery Time (trr) | 52 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,79000 Kč | 100,79 Kč |
| 30 | 56,14867 Kč | 1 684,46 Kč |
| 120 | 46,31633 Kč | 5 557,96 Kč |
| 510 | 39,10816 Kč | 19 945,16 Kč |
| 1 020 | 36,47703 Kč | 37 206,57 Kč |
| 2 010 | 36,35537 Kč | 73 074,29 Kč |
| Unit Price without VAT: | 100,79000 Kč |
|---|---|
| Unit Price with VAT: | 121,95590 Kč |










