


IGW40N65F5FKSA1 | |
|---|---|
DigiKey Part Number | IGW40N65F5FKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IGW40N65F5FKSA1 |
Description | IGBT 650V 74A TO247-3 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | IGBT 650 V 74 A 255 W Through Hole PG-TO247-3 |
Datasheet | Datasheet |
EDA/CAD Models | IGW40N65F5FKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 74 A | |
Current - Collector Pulsed (Icm) | 120 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 40A | |
Power - Max | 255 W | |
Switching Energy | 360µJ (on), 100µJ (off) | |
Input Type | Standard | |
Gate Charge | 95 nC | |
Td (on/off) @ 25°C | 19ns/160ns | |
Test Condition | 400V, 20A, 15Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,52000 Kč | 82,52 Kč |
| 30 | 45,31367 Kč | 1 359,41 Kč |
| 120 | 37,09650 Kč | 4 451,58 Kč |
| 510 | 31,06839 Kč | 15 844,88 Kč |
| 1 020 | 28,86793 Kč | 29 445,29 Kč |
| 2 010 | 27,76719 Kč | 55 812,05 Kč |
| Unit Price without VAT: | 82,52000 Kč |
|---|---|
| Unit Price with VAT: | 99,84920 Kč |








