NGTG35N65FL2WG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 15
Unit Price: 154,13000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 63,58473 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 117,69660 Kč
Datasheet
IGBT Field Stop 650 V 70 A 300 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NGTG35N65FL2WG

DigiKey Part Number
NGTG35N65FL2WGOS-ND
Manufacturer
Manufacturer Product Number
NGTG35N65FL2WG
Description
IGBT FIELD STOP 650V 70A TO247
Customer Reference
Detailed Description
IGBT Field Stop 650 V 70 A 300 W Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
NGTG35N65FL2WG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
Field Stop
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
70 A
Current - Collector Pulsed (Icm)
120 A
Vce(on) (Max) @ Vge, Ic
2V @ 15V, 35A
Power - Max
300 W
Switching Energy
840µJ (on), 280µJ (off)
Input Type
Standard
Gate Charge
125 nC
Td (on/off) @ 25°C
72ns/132ns
Test Condition
400V, 35A, 10Ohm, 15V
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes