Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 180 A | |
Vce(on) (Max) @ Vge, Ic | 2.2V @ 15V, 40A | |
Power - Max | 300 W | |
Switching Energy | 860µJ (on), 400µJ (off) | |
Input Type | Standard | |
Gate Charge | 70 nC | |
Td (on/off) @ 25°C | 26ns/106ns | |
Test Condition | 400V, 30A, 10Ohm, 15V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 (IXTH) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 63,58473 Kč | 19 075,42 Kč |
| Unit Price without VAT: | 63,58473 Kč |
|---|---|
| Unit Price with VAT: | 76,93752 Kč |






