


STGFW40H65FB | |
|---|---|
DigiKey Part Number | 497-STGFW40H65FB-ND |
Manufacturer | |
Manufacturer Product Number | STGFW40H65FB |
Description | IGBT TRENCH FS 650V 80A TO-3PF-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 80 A 62.5 W Through Hole TO-3PF-3 |
Datasheet | Datasheet |
EDA/CAD Models | STGFW40H65FB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 160 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 40A | |
Power - Max | 62.5 W | |
Switching Energy | 498µJ (on), 363µJ (off) | |
Input Type | Standard | |
Gate Charge | 210 nC | |
Td (on/off) @ 25°C | 40ns/142ns | |
Test Condition | 400V, 40A, 5Ohm, 15V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3 Full Pack | |
Supplier Device Package | TO-3PF-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,20000 Kč | 84,20 Kč |
| 30 | 46,36367 Kč | 1 390,91 Kč |
| 120 | 37,98892 Kč | 4 558,67 Kč |
| 510 | 31,84367 Kč | 16 240,27 Kč |
| 1 020 | 29,60038 Kč | 30 192,39 Kč |
| 2 010 | 28,58350 Kč | 57 452,83 Kč |
| Unit Price without VAT: | 84,20000 Kč |
|---|---|
| Unit Price with VAT: | 101,88200 Kč |

