IXKP20N60C5 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


IXYS
In Stock: 26
Unit Price: 131,87000 Kč
Datasheet

Direct


Infineon Technologies
In Stock: 1 983
Unit Price: 94,49000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 642
Unit Price: 101,63000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 3 074
Unit Price: 119,06000 Kč
Datasheet

Similar


onsemi
In Stock: 790
Unit Price: 150,14000 Kč
Datasheet

Similar


onsemi
In Stock: 1 432
Unit Price: 106,67000 Kč
Datasheet

Similar


onsemi
In Stock: 333
Unit Price: 58,58000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 110,87000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 144,47000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 670
Unit Price: 89,66000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 900
Unit Price: 116,96000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 882
Unit Price: 89,45000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 600
Unit Price: 77,90000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 112
Unit Price: 153,08000 Kč
Datasheet
N-Channel 600 V 20A (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXKP20N60C5

DigiKey Part Number
IXKP20N60C5-ND
Manufacturer
Manufacturer Product Number
IXKP20N60C5
Description
MOSFET N-CH 600V 20A TO220AB
Customer Reference
Detailed Description
N-Channel 600 V 20A (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
200mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
3.5V @ 1.1mA
Gate Charge (Qg) (Max) @ Vgs
45 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1520 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable