IXGH48N60C3D1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 405
Unit Price: 162,73000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 128,24038 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 181,08260 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
IGBT PT 600 V 75 A 300 W Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGH48N60C3D1

DigiKey Part Number
IXGH48N60C3D1-ND
Manufacturer
Manufacturer Product Number
IXGH48N60C3D1
Description
IGBT PT 600V 75A TO-247AD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
IGBT PT 600 V 75 A 300 W Through Hole TO-247AD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Switching Energy
410µJ (on), 230µJ (off)
Manufacturer
IXYS
Input Type
Standard
Series
Gate Charge
77 nC
Packaging
Tube
Td (on/off) @ 25°C
19ns/60ns
Part Status
Active
Test Condition
400V, 30A, 3Ohm, 15V
IGBT Type
PT
Reverse Recovery Time (trr)
25 ns
Voltage - Collector Emitter Breakdown (Max)
600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
75 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
250 A
Package / Case
TO-247-3
Vce(on) (Max) @ Vge, Ic
2.5V @ 15V, 30A
Supplier Device Package
TO-247AD
Power - Max
300 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FGH40N60SMD-F085onsemi405FGH40N60SMD-F085OS-ND162,73000 KčSimilar
HGTG30N60A4Donsemi0HGTG30N60A4D-ND0,00000 KčSimilar
HGTG40N60A4onsemi0HGTG40N60A4-ND128,24038 KčSimilar
IRG4PC60U-PPBFInfineon Technologies0IRG4PC60U-PPBF-ND181,08260 KčSimilar
NGTB35N60FL2WGonsemi0NGTB35N60FL2WGOS-ND0,00000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1261,22000 Kč261,22 Kč
30156,70100 Kč4 701,03 Kč
120133,77300 Kč16 052,76 Kč
510119,18382 Kč60 783,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:261,22000 Kč
Unit Price with VAT:316,07620 Kč