IGBT PT 600 V 60 A 270 W Through Hole TO-247AD (IXXH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXXH30N60B3D1

DigiKey Part Number
IXXH30N60B3D1-ND
Manufacturer
Manufacturer Product Number
IXXH30N60B3D1
Description
IGBT PT 600V 60A TO-247AD
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
IGBT PT 600 V 60 A 270 W Through Hole TO-247AD (IXXH)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Switching Energy
550µJ (on), 500µJ (off)
Manufacturer
IXYS
Input Type
Standard
Series
Gate Charge
39 nC
Packaging
Tube
Td (on/off) @ 25°C
23ns/97ns
Part Status
Active
Test Condition
400V, 24A, 10Ohm, 15V
IGBT Type
PT
Reverse Recovery Time (trr)
25 ns
Voltage - Collector Emitter Breakdown (Max)
600 V
Operating Temperature
-55°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
60 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
115 A
Package / Case
TO-247-3
Vce(on) (Max) @ Vge, Ic
1.85V @ 15V, 24A
Supplier Device Package
TO-247AD (IXXH)
Power - Max
270 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 510
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1177,22000 Kč177,22 Kč
30102,81333 Kč3 084,40 Kč
12086,48200 Kč10 377,84 Kč
51074,51408 Kč38 002,18 Kč
1 02071,50086 Kč72 930,88 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:177,22000 Kč
Unit Price with VAT:214,43620 Kč