HGTG30N60A4D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: 261,22000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 365,58000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 324,64657 Kč
Datasheet

Similar


IXYS
In Stock: 2
Unit Price: 604,32000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 378
Unit Price: 115,49000 Kč
Datasheet
IGBT 600 V 75 A 463 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HGTG30N60A4D

DigiKey Part Number
HGTG30N60A4D-ND
Manufacturer
Manufacturer Product Number
HGTG30N60A4D
Description
IGBT 600V 75A TO-247-3
Customer Reference
Detailed Description
IGBT 600 V 75 A 463 W Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
HGTG30N60A4D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
onsemi
Gate Charge
225 nC
Packaging
Tube
Td (on/off) @ 25°C
25ns/150ns
Part Status
Obsolete
Test Condition
390V, 30A, 3Ohm, 15V
Voltage - Collector Emitter Breakdown (Max)
600 V
Reverse Recovery Time (trr)
55 ns
Current - Collector (Ic) (Max)
75 A
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector Pulsed (Icm)
240 A
Mounting Type
Through Hole
Vce(on) (Max) @ Vge, Ic
2.6V @ 15V, 30A
Package / Case
TO-247-3
Power - Max
463 W
Supplier Device Package
TO-247-3
Switching Energy
280µJ (on), 240µJ (off)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXGH48N60C3D1IXYS0IXGH48N60C3D1-ND261,22000 KčSimilar
IXGH60N60C3D1IXYS0IXGH60N60C3D1-ND365,58000 KčSimilar
IXGK72N60B3H1IXYS0IXGK72N60B3H1-ND324,64657 KčSimilar
IXGR72N60B3H1IXYS2IXGR72N60B3H1-ND604,32000 KčSimilar
STGWT60H65FBSTMicroelectronics378497-14233-5-ND115,49000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes