IGBT PT 600 V 75 A 200 W Through Hole ISOPLUS247™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGR72N60B3H1

DigiKey Part Number
IXGR72N60B3H1-ND
Manufacturer
Manufacturer Product Number
IXGR72N60B3H1
Description
IGBT PT 600V 75A ISOPLUS247
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
IGBT PT 600 V 75 A 200 W Through Hole ISOPLUS247™
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Switching Energy
1.4mJ (on), 1mJ (off)
Manufacturer
IXYS
Input Type
Standard
Series
Gate Charge
225 nC
Packaging
Tube
Td (on/off) @ 25°C
31ns/152ns
Part Status
Active
Test Condition
480V, 50A, 3Ohm, 15V
IGBT Type
PT
Reverse Recovery Time (trr)
140 ns
Voltage - Collector Emitter Breakdown (Max)
600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
75 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
450 A
Package / Case
TO-247-3
Vce(on) (Max) @ Vge, Ic
1.8V @ 15V, 60A
Supplier Device Package
ISOPLUS247™
Power - Max
200 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FGH40N60SMD-F085onsemi405FGH40N60SMD-F085OS-ND162,73000 KčSimilar
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1604,32000 Kč604,32 Kč
30390,03800 Kč11 701,14 Kč
120349,73567 Kč41 968,28 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:604,32000 Kč
Unit Price with VAT:731,22720 Kč