Similar
Similar
Similar
Similar
Similar
Similar

IRG4PC60U-PPBF | |
|---|---|
DigiKey Part Number | IRG4PC60U-PPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRG4PC60U-PPBF |
Description | IGBT 600V 75A TO-247AC |
Customer Reference | |
Detailed Description | IGBT 600 V 75 A 520 W Through Hole TO-247AC |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Infineon Technologies | Gate Charge 310 nC |
Packaging Bag | Td (on/off) @ 25°C 39ns/200ns |
Part Status Discontinued at DigiKey | Test Condition 480V, 40A, 5Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 75 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 300 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 2V @ 15V, 40A | Supplier Device Package TO-247AC |
Power - Max 520 W | Base Product Number |
Switching Energy 280µJ (on), 1.1mJ (off) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXGH48N60C3D1 | IXYS | 0 | IXGH48N60C3D1-ND | 261,22000 Kč | Similar |
| IXGH60N60C3D1 | IXYS | 0 | IXGH60N60C3D1-ND | 365,58000 Kč | Similar |
| IXGK72N60B3H1 | IXYS | 0 | IXGK72N60B3H1-ND | 324,64657 Kč | Similar |
| IXGR72N60B3H1 | IXYS | 2 | IXGR72N60B3H1-ND | 604,32000 Kč | Similar |
| STGW20NC60V | STMicroelectronics | 445 | 497-4356-5-ND | 105,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 181,08260 Kč | 9 054,13 Kč |
| Unit Price without VAT: | 181,08260 Kč |
|---|---|
| Unit Price with VAT: | 219,10995 Kč |





