


STGW20NC60VD | |
|---|---|
DigiKey Part Number | 497-4357-5-ND |
Manufacturer | |
Manufacturer Product Number | STGW20NC60VD |
Description | IGBT 600V 60A TO-247-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT 600 V 60 A 200 W Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STGW20NC60VD Models |
Category | Input Type Standard |
Manufacturer STMicroelectronics | Gate Charge 100 nC |
Series | Td (on/off) @ 25°C 31ns/100ns |
Packaging Tube | Test Condition 390V, 20A, 3.3Ohm, 15V |
Part Status Active | Reverse Recovery Time (trr) 44 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 60 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 150 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 2.5V @ 15V, 20A | Supplier Device Package TO-247-3 |
Power - Max 200 W | Base Product Number |
Switching Energy 220µJ (on), 330µJ (off) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IGW30N60TFKSA1 | Infineon Technologies | 93 | IGW30N60TFKSA1-ND | 102,89000 Kč | Similar |
| IKW30N60H3FKSA1 | Infineon Technologies | 255 | 448-IKW30N60H3FKSA1-ND | 102,26000 Kč | Similar |
| IKW30N60TFKSA1 | Infineon Technologies | 30 | IKW30N60TFKSA1-ND | 128,09000 Kč | Similar |
| IXGH30N60C3D1 | IXYS | 577 | IXGH30N60C3D1-ND | 260,17000 Kč | Similar |
| IXXH30N60B3D1 | IXYS | 510 | IXXH30N60B3D1-ND | 177,22000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,05000 Kč | 102,05 Kč |
| 30 | 56,65967 Kč | 1 699,79 Kč |
| 120 | 46,66108 Kč | 5 599,33 Kč |
| 510 | 39,32555 Kč | 20 056,03 Kč |
| 1 020 | 36,64851 Kč | 37 381,48 Kč |
| 2 010 | 34,44257 Kč | 69 229,57 Kč |
| 5 010 | 34,18634 Kč | 171 273,56 Kč |
| Unit Price without VAT: | 102,05000 Kč |
|---|---|
| Unit Price with VAT: | 123,48050 Kč |

