
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 60 A | |
Current - Collector Pulsed (Icm) | 150 A | |
Vce(on) (Max) @ Vge, Ic | 3V @ 15V, 20A | |
Power - Max | 220 W | |
Switching Energy | 270µJ (on), 90µJ (off) | |
Input Type | Standard | |
Gate Charge | 38 nC | |
Td (on/off) @ 25°C | 16ns/42ns | |
Test Condition | 300V, 20A, 5Ohm, 15V | |
Reverse Recovery Time (trr) | 25 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,71000 Kč | 233,71 Kč |
| 30 | 138,85267 Kč | 4 165,58 Kč |
| 120 | 118,03850 Kč | 14 164,62 Kč |
| 510 | 103,02402 Kč | 52 542,25 Kč |
| Unit Price without VAT: | 233,71000 Kč |
|---|---|
| Unit Price with VAT: | 282,78910 Kč |

