NGTB40N60L2WG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 225
Unit Price: 92,39000 Kč
Datasheet

Similar


IXYS
In Stock: 160
Unit Price: 185,83000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 261,22000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 365,58000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 262,89000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 324,64657 Kč
Datasheet

Similar


IXYS
In Stock: 2
Unit Price: 604,32000 Kč
Datasheet
IGBT Trench Field Stop 600 V 80 A 417 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NGTB40N60L2WG

DigiKey Part Number
NGTB40N60L2WGOS-ND
Manufacturer
Manufacturer Product Number
NGTB40N60L2WG
Description
IGBT TRENCH FS 600V 80A TO-247-3
Customer Reference
Detailed Description
IGBT Trench Field Stop 600 V 80 A 417 W Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
NGTB40N60L2WG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
onsemi
Gate Charge
228 nC
Packaging
Tube
Td (on/off) @ 25°C
98ns/213ns
Part Status
Obsolete
Test Condition
400V, 40A, 10Ohm, 15V
IGBT Type
Trench Field Stop
Reverse Recovery Time (trr)
73 ns
Voltage - Collector Emitter Breakdown (Max)
600 V
Operating Temperature
-55°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
80 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
160 A
Package / Case
TO-247-3
Vce(on) (Max) @ Vge, Ic
2.61V @ 15V, 40A
Supplier Device Package
TO-247-3
Power - Max
417 W
Base Product Number
Switching Energy
1.17mJ (on), 280µJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STGW40V60DFSTMicroelectronics225497-13766-5-ND92,39000 KčDirect
IXGH28N60B3D1IXYS160IXGH28N60B3D1-ND185,83000 KčSimilar
IXGH48N60C3D1IXYS0IXGH48N60C3D1-ND261,22000 KčSimilar
IXGH60N60C3D1IXYS0IXGH60N60C3D1-ND365,58000 KčSimilar
IXGH72N60A3IXYS0IXGH72N60A3-ND262,89000 KčSimilar
Obsolete
Marketplace Stock: 2 547 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2 547In Stock
Ships from Flip Electronics