
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 2500 V | |
Current - Collector (Ic) (Max) | 104 A | |
Current - Collector Pulsed (Icm) | 400 A | |
Vce(on) (Max) @ Vge, Ic | 3V @ 15V, 42A | |
Power - Max | 500 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 200 nC | |
Td (on/off) @ 25°C | 72ns/445ns | |
Test Condition | 1250V, 42A, 20Ohm, 15V | |
Reverse Recovery Time (trr) | 1.7 µs | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 025,77000 Kč | 1 025,77 Kč |
| 30 | 727,19333 Kč | 21 815,80 Kč |
| Unit Price without VAT: | 1 025,77000 Kč |
|---|---|
| Unit Price with VAT: | 1 241,18170 Kč |




