
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 2500 V | |
Current - Collector (Ic) (Max) | 116 A | |
Current - Collector Pulsed (Icm) | 750 A | |
Vce(on) (Max) @ Vge, Ic | 3V @ 15V, 64A | |
Power - Max | 500 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 400 nC | |
Td (on/off) @ 25°C | - | |
Test Condition | - | |
Reverse Recovery Time (trr) | 160 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ISOPLUSi5-PAK™ | |
Supplier Device Package | ISOPLUSi5-Pak™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1 566,47503 Kč | 469 942,51 Kč |
| Unit Price without VAT: | 1 566,47503 Kč |
|---|---|
| Unit Price with VAT: | 1 895,43479 Kč |


