
IXBH42N170 | |
|---|---|
DigiKey Part Number | IXBH42N170-ND |
Manufacturer | |
Manufacturer Product Number | IXBH42N170 |
Description | IGBT 1700V 80A TO-247AD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | IGBT 1700 V 80 A 360 W Through Hole TO-247AD |
Datasheet | Datasheet |
EDA/CAD Models | IXBH42N170 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 300 A | |
Vce(on) (Max) @ Vge, Ic | 2.8V @ 15V, 42A | |
Power - Max | 360 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 188 nC | |
Td (on/off) @ 25°C | - | |
Test Condition | - | |
Reverse Recovery Time (trr) | 1.32 µs | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 617,97000 Kč | 617,97 Kč |
| 30 | 401,79667 Kč | 12 053,90 Kč |
| 120 | 387,24858 Kč | 46 469,83 Kč |
| Unit Price without VAT: | 617,97000 Kč |
|---|---|
| Unit Price with VAT: | 747,74370 Kč |


