IGBT 3000 V 104 A 500 W Surface Mount TO-268HV (IXBT)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT 3000 V 104 A 500 W Surface Mount TO-268HV (IXBT)
TO-268HV

IXBT42N300HV

DigiKey Part Number
IXBT42N300HV-ND
Manufacturer
Manufacturer Product Number
IXBT42N300HV
Description
IGBT 3000V 104A TO-268HV
Manufacturer Standard Lead Time
75 Weeks
Customer Reference
Detailed Description
IGBT 3000 V 104 A 500 W Surface Mount TO-268HV (IXBT)
Datasheet
 Datasheet
EDA/CAD Models
IXBT42N300HV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Active
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
3000 V
Current - Collector (Ic) (Max)
104 A
Current - Collector Pulsed (Icm)
400 A
Vce(on) (Max) @ Vge, Ic
3V @ 15V, 42A
Power - Max
500 W
Switching Energy
-
Input Type
Standard
Gate Charge
200 nC
Td (on/off) @ 25°C
72ns/445ns
Test Condition
1500V, 42A, 20Ohm, 15V
Reverse Recovery Time (trr)
1.7 µs
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-268-3, D3PAK (2 Leads + Tab), TO-268AA
Supplier Device Package
TO-268HV (IXBT)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 148
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 158,25000 Kč1 158,25 Kč
30844,80567 Kč25 344,17 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 158,25000 Kč
Unit Price with VAT:1 401,48250 Kč