IGBT 1700 V 80 A 360 W Surface Mount TO-268AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT 1700 V 80 A 360 W Surface Mount TO-268AA
IXBT42N170

IXBT42N170

DigiKey Part Number
IXBT42N170-ND
Manufacturer
Manufacturer Product Number
IXBT42N170
Description
IGBT 1700V 80A TO-268AA
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
IGBT 1700 V 80 A 360 W Surface Mount TO-268AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Active
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
1700 V
Current - Collector (Ic) (Max)
80 A
Current - Collector Pulsed (Icm)
300 A
Vce(on) (Max) @ Vge, Ic
2.8V @ 15V, 42A
Power - Max
360 W
Switching Energy
-
Input Type
Standard
Gate Charge
188 nC
Td (on/off) @ 25°C
-
Test Condition
-
Reverse Recovery Time (trr)
1.32 µs
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-268-3, D3PAK (2 Leads + Tab), TO-268AA
Supplier Device Package
TO-268AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1760,55000 Kč760,55 Kč
30503,50400 Kč15 105,12 Kč
120502,14967 Kč60 257,96 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:760,55000 Kč
Unit Price with VAT:920,26550 Kč