
GSH1MA16 | |
|---|---|
DigiKey Part Number | 4786-GSH1MA16TR-ND - Tape & Reel (TR) 4786-GSH1MA16CT-ND - Cut Tape (CT) 4786-GSH1MA16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSH1MA16 |
Description | DIODE STANDARD 1600V 1A DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1600 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 2.1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 1600 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,10800 Kč | 31,08 Kč |
| 100 | 1,93390 Kč | 193,39 Kč |
| 500 | 1,41820 Kč | 709,10 Kč |
| 1 000 | 1,25106 Kč | 1 251,06 Kč |
| 2 000 | 1,10975 Kč | 2 219,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,89888 Kč | 6 741,60 Kč |
| 15 000 | 0,81300 Kč | 12 195,00 Kč |
| 22 500 | 0,76920 Kč | 17 307,00 Kč |
| 37 500 | 0,71996 Kč | 26 998,50 Kč |
| 52 500 | 0,69079 Kč | 36 266,47 Kč |
| 75 000 | 0,66244 Kč | 49 683,00 Kč |
| 187 500 | 0,60020 Kč | 112 537,50 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |







