



FM2000GP-TP | |
|---|---|
DigiKey Part Number | FM2000GP-TPMSTR-ND - Tape & Reel (TR) FM2000GP-TPMSCT-ND - Cut Tape (CT) FM2000GP-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FM2000GP-TP |
Description | DIODE STD 2000V 500MA DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 2000 V 500mA Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 2000 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 2.5 V @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 2000 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,69800 Kč | 66,98 Kč |
| 100 | 4,26050 Kč | 426,05 Kč |
| 500 | 3,20094 Kč | 1 600,47 Kč |
| 1 000 | 2,85867 Kč | 2 858,67 Kč |
| 2 000 | 2,57037 Kč | 5 140,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,14076 Kč | 16 055,70 Kč |
| 15 000 | 1,96606 Kč | 29 490,90 Kč |
| 22 500 | 1,87704 Kč | 42 233,40 Kč |
| 37 500 | 1,77703 Kč | 66 638,62 Kč |
| 52 500 | 1,71780 Kč | 90 184,50 Kč |
| 75 000 | 1,67984 Kč | 125 988,00 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |











