Low-Side Gate Driver IC Non-Inverting 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC4452YN

DigiKey Part Number
576-1211-ND
Manufacturer
Manufacturer Product Number
MIC4452YN
Description
IC GATE DRVR LOW-SIDE 8DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MIC4452YN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 18V
Logic Voltage - VIL, VIH
0.8V, 2.4V
Current - Peak Output (Source, Sink)
12A, 12A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
20ns, 24ns
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 284
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
169,29000 Kč69,29 Kč
2557,74440 Kč1 443,61 Kč
10052,49500 Kč5 249,50 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:69,29000 Kč
Unit Price with VAT:83,84090 Kč