
172234-11 | |
|---|---|
DigiKey Part Number | 172234-11-ND |
Manufacturer | |
Manufacturer Product Number | 172234-11 |
Description | N RIGHT ANGLE PCB JACK, THROUGH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Body Material | Brass | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 762,23000 Kč | 762,23 Kč |
| 10 | 647,78800 Kč | 6 477,88 Kč |
| 25 | 607,24520 Kč | 15 181,13 Kč |
| 50 | 578,27660 Kč | 28 913,83 Kč |
| 100 | 550,69980 Kč | 55 069,98 Kč |
| 300 | 509,67747 Kč | 152 903,24 Kč |
| Unit Price without VAT: | 762,23000 Kč |
|---|---|
| Unit Price with VAT: | 922,29830 Kč |










