
Category | Switching Energy 11mJ (off) |
Manufacturer IXYS | Input Type Standard |
Packaging Tube | Gate Charge 155 nC |
Part Status Active | Td (on/off) @ 25°C 45ns/270ns |
IGBT Type NPT | Test Condition 1020V, 32A, 2.7Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 1700 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 75 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 200 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 3.3V @ 15V, 32A | Supplier Device Package TO-247AD |
Power - Max 350 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 570,82000 Kč | 570,82 Kč |
| 30 | 366,88300 Kč | 11 006,49 Kč |
| 120 | 326,10183 Kč | 39 132,22 Kč |
| Unit Price without VAT: | 570,82000 Kč |
|---|---|
| Unit Price with VAT: | 690,69220 Kč |



