IGBT NPT 1700 V 32 A 190 W Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGH16N170

DigiKey Part Number
IXGH16N170-ND
Manufacturer
Manufacturer Product Number
IXGH16N170
Description
IGBT NPT 1700V 32A TO-247AD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
IGBT NPT 1700 V 32 A 190 W Through Hole TO-247AD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Energy
9.3mJ (off)
Manufacturer
IXYS
Input Type
Standard
Packaging
Tube
Gate Charge
78 nC
Part Status
Active
Td (on/off) @ 25°C
45ns/400ns
IGBT Type
NPT
Test Condition
1360V, 16A, 10Ohm, 15V
Voltage - Collector Emitter Breakdown (Max)
1700 V
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
32 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
80 A
Package / Case
TO-247-3
Vce(on) (Max) @ Vge, Ic
3.5V @ 15V, 16A
Supplier Device Package
TO-247AD
Power - Max
190 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 241
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1330,77000 Kč330,77 Kč
30202,58333 Kč6 077,50 Kč
120174,51883 Kč20 942,26 Kč
510162,23739 Kč82 741,07 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:330,77000 Kč
Unit Price with VAT:400,23170 Kč