IGBT NPT 1200 V 94 A 625 W Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT50GT120B2RG

DigiKey Part Number
APT50GT120B2RG-ND
Manufacturer
Manufacturer Product Number
APT50GT120B2RG
Description
IGBT NPT 1200V 94A TO247
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
IGBT NPT 1200 V 94 A 625 W Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power - Max
625 W
Manufacturer
Microchip Technology
Switching Energy
2330µJ (off)
Series
Input Type
Standard
Packaging
Tube
Gate Charge
340 nC
Part Status
Active
Td (on/off) @ 25°C
24ns/230ns
IGBT Type
NPT
Test Condition
800V, 50A, 4.7Ohm, 15V
Voltage - Collector Emitter Breakdown (Max)
1200 V
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
94 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
150 A
Package / Case
TO-247-3
Vce(on) (Max) @ Vge, Ic
3.7V @ 15V, 50A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 140
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1342,86000 Kč342,86 Kč
100278,16020 Kč27 816,02 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:342,86000 Kč
Unit Price with VAT:414,86060 Kč