TO-247 Plus X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXYX25N250CV1HV

DigiKey Part Number
IXYX25N250CV1HV-ND
Manufacturer
Manufacturer Product Number
IXYX25N250CV1HV
Description
IGBT 2500V 95A PLUS247
Manufacturer Standard Lead Time
77 Weeks
Customer Reference
Detailed Description
IGBT 2500 V 95 A 937 W Through Hole PLUS247™-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Active
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
2500 V
Current - Collector (Ic) (Max)
95 A
Current - Collector Pulsed (Icm)
235 A
Vce(on) (Max) @ Vge, Ic
4V @ 15V, 25A
Power - Max
937 W
Switching Energy
8.3mJ (on), 7.3mJ (off)
Input Type
Standard
Gate Charge
147 nC
Td (on/off) @ 25°C
15ns/230ns
Test Condition
1250V, 25A, 5Ohm, 15V
Reverse Recovery Time (trr)
220 ns
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
PLUS247™-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 266,67000 Kč1 266,67 Kč
30944,11967 Kč28 323,59 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 266,67000 Kč
Unit Price with VAT:1 532,67070 Kč